
D24051QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-D24051QM96G4Q1TR-ND - Tape & Reel (TR) 296-D24051QM96G4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D24051QM96G4Q1 |
Description | IC MUX 8:1 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | D24051QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,55680 Kč | 238,92 Kč |
| 100 | 8,36320 Kč | 836,32 Kč |
| 250 | 7,79440 Kč | 1 948,60 Kč |
| 500 | 7,45086 Kč | 3 725,43 Kč |
| 1 000 | 7,16837 Kč | 7 168,37 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

