Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT245ATQCT

DigiKey Part Number
296-14575-2-ND - Tape & Reel (TR)
296-14575-1-ND - Cut Tape (CT)
296-14575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT245ATQCT
Description
IC TXRX NON-INVERT 5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT245ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1013,19800 Kč131,98 Kč
2511,89760 Kč297,44 Kč
10010,45130 Kč1 045,13 Kč
2509,76468 Kč2 441,17 Kč
5009,34998 Kč4 674,99 Kč
1 0009,30768 Kč9 307,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,64818 Kč21 620,45 Kč
5 0008,43099 Kč42 154,95 Kč
7 5008,32222 Kč62 416,65 Kč
12 5008,20170 Kč102 521,25 Kč
17 5008,13133 Kč142 298,27 Kč
25 0008,06356 Kč201 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč

Other Suppliers on DigiKey

96 780In Stock
Ships from Rochester Electronics, LLC