



SML-LX0805SYC-TR | |
|---|---|
DigiKey Part Number | 67-2234-2-ND - Tape & Reel (TR) 67-2234-1-ND - Cut Tape (CT) 67-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805SYC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805SYC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,88022 Kč | 3 880,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49435 Kč | 10 483,05 Kč |
| 6 000 | 3,29756 Kč | 19 785,36 Kč |
| 9 000 | 3,19662 Kč | 28 769,58 Kč |
| 15 000 | 3,08262 Kč | 46 239,30 Kč |
| 21 000 | 3,01481 Kč | 63 311,01 Kč |
| 30 000 | 2,94869 Kč | 88 460,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


