
CSD95379Q3M | |
|---|---|
DigiKey Part Number | 296-43590-2-ND - Tape & Reel (TR) 296-43590-1-ND - Cut Tape (CT) 296-43590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95379Q3M |
Description | IC HALF BRIDGE DRIVER 20A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95379Q3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 45A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVFDFN | |
Supplier Device Package | 10-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 100 | 23,37290 Kč | 2 337,29 Kč |
| 250 | 22,01516 Kč | 5 503,79 Kč |
| 500 | 21,19748 Kč | 10 598,74 Kč |
| 1 000 | 20,52408 Kč | 20 524,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,81312 Kč | 49 532,80 Kč |
| 5 000 | 19,38468 Kč | 96 923,40 Kč |
| 7 500 | 19,17025 Kč | 143 776,88 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |




