
AOZ5507QI | |
|---|---|
DigiKey Part Number | 785-AOZ5507QITR-ND - Tape & Reel (TR) 785-AOZ5507QICT-ND - Cut Tape (CT) 785-AOZ5507QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5507QI |
Description | 25V/30A DRMOS FCCM CONTROL QFN3. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 22-QFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 80A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN Module | |
Supplier Device Package | 22-QFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 100 | 23,26580 Kč | 2 326,58 Kč |
| 250 | 21,90764 Kč | 5 476,91 Kč |
| 500 | 21,08914 Kč | 10 544,57 Kč |
| 1 000 | 21,04315 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,27499 Kč | 96 374,95 Kč |
| 10 000 | 18,92218 Kč | 189 221,80 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

