Mosfet Array 30V 25A 8.5W Surface Mount 8-LSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 25A 8.5W Surface Mount 8-LSON (5x6)
8SON

CSD87352Q5D

DigiKey Part Number
296-29161-2-ND - Tape & Reel (TR)
296-29161-1-ND - Cut Tape (CT)
296-29161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87352Q5D
Description
MOSFET 2N-CH 30V 25A 8LSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 25A 8.5W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD87352Q5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
25A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1800pF @ 15V
Power - Max
8.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-LSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,10100 Kč261,01 Kč
2523,72760 Kč593,19 Kč
10021,11560 Kč2 111,56 Kč
25019,86916 Kč4 967,29 Kč
50019,11784 Kč9 558,92 Kč
1 00018,49987 Kč18 499,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,57273 Kč46 431,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč