


FDMS7650DC | |
|---|---|
DigiKey Part Number | FDMS7650DCTR-ND - Tape & Reel (TR) FDMS7650DCCT-ND - Cut Tape (CT) FDMS7650DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7650DC |
Description | MOSFET N-CH 30V 47A POWER56 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Ta), 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14765 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 36A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6500 | Alpha & Omega Semiconductor Inc. | 8 863 | 785-1420-1-ND | 58,79000 Kč | Similar |
| BSC011N03LSIATMA1 | Infineon Technologies | 35 900 | BSC011N03LSIATMA1CT-ND | 53,96000 Kč | Similar |
| CSD17559Q5 | Texas Instruments | 3 475 | 296-35582-1-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 100 | 35,39840 Kč | 3 539,84 Kč |
| 500 | 28,82186 Kč | 14 410,93 Kč |
| 1 000 | 28,64442 Kč | 28 644,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,40227 Kč | 70 206,81 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

