N-Channel 60 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
TO-263-3

CSD18536KTT

DigiKey Part Number
296-44967-2-ND - Tape & Reel (TR)
296-44967-1-ND - Cut Tape (CT)
296-44967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18536KTT
Description
MOSFET N-CH 60V 200A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
CSD18536KTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11430 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (DDPAK-3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1074,48000 Kč744,80 Kč
10053,28450 Kč5 328,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,24152 Kč22 120,76 Kč
1 00041,86476 Kč41 864,76 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč