


MUN5235DW1T1G | |
|---|---|
DigiKey Part Number | MUN5235DW1T1GOSTR-ND - Tape & Reel (TR) MUN5235DW1T1GOSCT-ND - Cut Tape (CT) MUN5235DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5235DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5235DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH10NFHATN | Rohm Semiconductor | 2 091 | 846-UMH10NFHATNCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,40056 Kč | 700,28 Kč |
| 1 000 | 1,23426 Kč | 1 234,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96409 Kč | 2 892,27 Kč |
| 6 000 | 0,86288 Kč | 5 177,28 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




