
CSD17581Q5A | |
|---|---|
DigiKey Part Number | 296-49602-2-ND - Tape & Reel (TR) 296-49602-1-ND - Cut Tape (CT) 296-49602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q5A |
Description | MOSFET N-CH 30V 24A/123A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 123A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q5A Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E240GNTB | Rohm Semiconductor | 9 358 | RS1E240GNTBCT-ND | 30,45000 Kč | Direct |
| BSZ035N03MSGATMA1 | Infineon Technologies | 4 883 | BSZ035N03MSGATMA1CT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 500 | 8,56298 Kč | 4 281,49 Kč |
| 1 000 | 7,76842 Kč | 7 768,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75178 Kč | 16 879,45 Kč |
| 5 000 | 6,22943 Kč | 31 147,15 Kč |
| 7 500 | 5,96338 Kč | 44 725,35 Kč |
| 12 500 | 5,66444 Kč | 70 805,50 Kč |
| 17 500 | 5,48743 Kč | 96 030,02 Kč |
| 25 000 | 5,31548 Kč | 132 887,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





