
CSD17573Q5B | |
|---|---|
DigiKey Part Number | 296-39836-2-ND - Tape & Reel (TR) 296-39836-1-ND - Cut Tape (CT) 296-39836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17573Q5B |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17573Q5B Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 35A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 100 | 21,38650 Kč | 2 138,65 Kč |
| 500 | 17,05374 Kč | 8 526,87 Kč |
| 1 000 | 15,66073 Kč | 15 660,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,15332 Kč | 35 383,30 Kč |
| 5 000 | 13,22215 Kč | 66 110,75 Kč |
| 7 500 | 12,74800 Kč | 95 610,00 Kč |
| 12 500 | 12,49381 Kč | 156 172,62 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |









