
DMP2038USS-13 | |
|---|---|
DigiKey Part Number | DMP2038USS-13DITR-ND - Tape & Reel (TR) DMP2038USS-13DICT-ND - Cut Tape (CT) DMP2038USS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2038USS-13 |
Description | MOSFET P-CH 20V 6.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP2038USS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1496 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 500 | 3,76242 Kč | 1 881,21 Kč |
| 1 000 | 3,36913 Kč | 3 369,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85447 Kč | 7 136,18 Kč |
| 5 000 | 2,59854 Kč | 12 992,70 Kč |
| 7 500 | 2,46811 Kč | 18 510,82 Kč |
| 12 500 | 2,32149 Kč | 29 018,62 Kč |
| 17 500 | 2,23468 Kč | 39 106,90 Kč |
| 25 000 | 2,15027 Kč | 53 756,75 Kč |
| 62 500 | 2,06830 Kč | 129 268,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


