
DMP4025LSS-13 | |
|---|---|
DigiKey Part Number | DMP4025LSS-13DITR-ND - Tape & Reel (TR) DMP4025LSS-13DICT-ND - Cut Tape (CT) DMP4025LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4025LSS-13 |
Description | MOSFET P-CH 40V 6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6A (Ta) 1.52W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.52W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 500 | 8,58608 Kč | 4 293,04 Kč |
| 1 000 | 7,79929 Kč | 7 799,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,73860 Kč | 16 846,50 Kč |
| 5 000 | 6,22767 Kč | 31 138,35 Kč |
| 7 500 | 5,96741 Kč | 44 755,58 Kč |
| 12 500 | 5,85844 Kč | 73 230,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



