
STS7P4LLF6 | |
|---|---|
DigiKey Part Number | 497-16045-2-ND - Tape & Reel (TR) 497-16045-1-ND - Cut Tape (CT) 497-16045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS7P4LLF6 |
Description | MOSFET P-CH 40V 7A POWER8-SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 7A (Tj) 2.7W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STS7P4LLF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 500 | 10,64976 Kč | 5 324,88 Kč |
| 1 000 | 9,71053 Kč | 9 710,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,69384 Kč | 21 734,60 Kč |
| 5 000 | 8,06550 Kč | 40 327,50 Kč |
| 7 500 | 7,74543 Kč | 58 090,72 Kč |
| 12 500 | 7,64327 Kč | 95 540,88 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


