
DMP2040USS-13 | |
|---|---|
DigiKey Part Number | 31-DMP2040USS-13TR-ND - Tape & Reel (TR) 31-DMP2040USS-13CT-ND - Cut Tape (CT) 31-DMP2040USS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040USS-13 |
Description | MOSFET P-CH 20V 7A/15A 8SO T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7A (Ta), 15A (Tc) 800mW (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 834 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,16130 Kč | 516,13 Kč |
| 500 | 3,90310 Kč | 1 951,55 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96559 Kč | 7 413,98 Kč |
| 5 000 | 2,70156 Kč | 13 507,80 Kč |
| 7 500 | 2,56699 Kč | 19 252,42 Kč |
| 12 500 | 2,41573 Kč | 30 196,62 Kč |
| 17 500 | 2,32613 Kč | 40 707,28 Kč |
| 25 000 | 2,23905 Kč | 55 976,25 Kč |
| 62 500 | 2,16804 Kč | 135 502,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


