
CSD17484F4T | |
|---|---|
DigiKey Part Number | 296-42130-2-ND - Tape & Reel (TR) 296-42130-1-ND - Cut Tape (CT) 296-42130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17484F4T |
Description | MOSFET N-CH 30V 3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17484F4T Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.04 nC @ 8 V |
Series | Vgs (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 121mOhm @ 500mA, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,39520 Kč | 2 848,80 Kč |
| 500 | 10,29616 Kč | 5 148,08 Kč |
| 750 | 9,73607 Kč | 7 302,05 Kč |
| 1 250 | 9,10608 Kč | 11 382,60 Kč |
| 1 750 | 8,73277 Kč | 15 282,35 Kč |
| 2 500 | 8,36997 Kč | 20 924,92 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











