



LTC7004IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7004IMSE#TRPBFTR-ND - Tape & Reel (TR) LTC7004IMSE#TRPBFCT-ND - Cut Tape (CT) LTC7004IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7004IMSE#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7004IMSE#TRPBF Models |
Category | Voltage - Supply 3.5V ~ 15V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 60 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 10-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,46000 Kč | 157,46 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 25 | 112,60320 Kč | 2 815,08 Kč |
| 100 | 102,73840 Kč | 10 273,84 Kč |
| 250 | 99,87448 Kč | 24 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,40576 Kč | 226 014,40 Kč |
| Unit Price without VAT: | 157,46000 Kč |
|---|---|
| Unit Price with VAT: | 190,52660 Kč |











