CSD17313Q2Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17313Q2Q1

DigiKey Part Number
296-35548-2-ND - Tape & Reel (TR)
296-35548-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CSD17313Q2Q1
Description
MOSFET N-CH 30V 5A 6WSON
Customer Reference
Detailed Description
N-Channel 30 V 5A (Tc) 2.3W (Ta) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD17313Q2Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 8V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
1014,98000 Kč149,80 Kč
1009,83500 Kč983,50 Kč
5007,62332 Kč3 811,66 Kč
1 0006,91113 Kč6 911,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,74946 Kč17 248,38 Kč
6 0005,44684 Kč32 681,04 Kč
9 0005,04337 Kč45 390,33 Kč
30 0004,99344 Kč149 803,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč