
SQJ886EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ886EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ886EP-T1_GE3CT-ND - Cut Tape (CT) SQJ886EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ886EP-T1_GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ886EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 15.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2922 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 100 | 20,51500 Kč | 2 051,50 Kč |
| 500 | 16,33098 Kč | 8 165,49 Kč |
| 1 000 | 14,98543 Kč | 14 985,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,27767 Kč | 39 833,01 Kč |
| 6 000 | 12,41843 Kč | 74 510,58 Kč |
| 9 000 | 11,98102 Kč | 107 829,18 Kč |
| 15 000 | 11,85600 Kč | 177 840,00 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

