
CSD17313Q2Q1 | |
|---|---|
DigiKey Part Number | 296-35548-2-ND - Tape & Reel (TR) 296-35548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSD17313Q2Q1 |
Description | MOSFET N-CH 30V 5A 6WSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Tc) 2.3W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17313Q2Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 14,98000 Kč | 149,80 Kč |
| 100 | 9,83500 Kč | 983,50 Kč |
| 500 | 7,62332 Kč | 3 811,66 Kč |
| 1 000 | 6,91113 Kč | 6 911,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74946 Kč | 17 248,38 Kč |
| 6 000 | 5,44684 Kč | 32 681,04 Kč |
| 9 000 | 5,04337 Kč | 45 390,33 Kč |
| 30 000 | 4,99344 Kč | 149 803,20 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |




