
CSD16412Q5A | |
|---|---|
DigiKey Part Number | 296-24256-2-ND - Tape & Reel (TR) 296-24256-1-ND - Cut Tape (CT) 296-24256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16412Q5A |
Description | MOSFET N-CH 25V 14A/52A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 14A (Ta), 52A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16412Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC090N03LSGATMA1 | Infineon Technologies | 4 999 | BSC090N03LSGATMA1CT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 13,52690 Kč | 1 352,69 Kč |
| 500 | 10,58762 Kč | 5 293,81 Kč |
| 1 000 | 9,64123 Kč | 9 641,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,61674 Kč | 21 541,85 Kč |
| 5 000 | 7,98361 Kč | 39 918,05 Kč |
| 7 500 | 7,66108 Kč | 57 458,10 Kč |
| 12 500 | 7,29880 Kč | 91 235,00 Kč |
| 17 500 | 7,08433 Kč | 123 975,77 Kč |
| 25 000 | 6,98184 Kč | 174 546,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





