N-Channel 20 V 22A (Ta) 2.5W (Ta) Surface Mount 6-SON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD15571Q2

DigiKey Part Number
296-39992-2-ND - Tape & Reel (TR)
296-39992-1-ND - Cut Tape (CT)
296-39992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD15571Q2
Description
MOSFET N-CH 20V 22A 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 22A (Ta) 2.5W (Ta) Surface Mount 6-SON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD15571Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
419 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-SON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
1005,49100 Kč549,10 Kč
5004,15256 Kč2 076,28 Kč
1 0003,72043 Kč3 720,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17091 Kč9 512,73 Kč
6 0002,89388 Kč17 363,28 Kč
9 0002,75272 Kč24 774,48 Kč
15 0002,59406 Kč38 910,90 Kč
21 0002,50012 Kč52 502,52 Kč
30 0002,40880 Kč72 264,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč