


CLVCC4245AMPWREP | |
|---|---|
DigiKey Part Number | 296-CLVCC4245AMPWREPTR-ND - Tape & Reel (TR) 296-CLVCC4245AMPWREPCT-ND - Cut Tape (CT) 296-CLVCC4245AMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVCC4245AMPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC4245AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,41700 Kč | 824,17 Kč |
| 25 | 76,00440 Kč | 1 900,11 Kč |
| 100 | 68,95740 Kč | 6 895,74 Kč |
| 250 | 67,91592 Kč | 16 978,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,53083 Kč | 121 061,66 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




