Parametric Equivalent
Similar



CLVC1G175MDCKREPG4 | |
|---|---|
DigiKey Part Number | CLVC1G175MDCKREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVC1G175MDCKREPG4 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G175MDCKREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,06469 Kč | 54 194,07 Kč |
| 6 000 | 17,68516 Kč | 106 110,96 Kč |
| 9 000 | 17,49512 Kč | 157 456,08 Kč |
| Unit Price without VAT: | 18,06469 Kč |
|---|---|
| Unit Price with VAT: | 21,85827 Kč |












