
CLVC16244AIDGGRQ1 | |
|---|---|
DigiKey Part Number | 296-29105-2-ND - Tape & Reel (TR) 296-29105-1-ND - Cut Tape (CT) 296-29105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC16244AIDGGRQ1 |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC16244AIDGGRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 4 | Supplier Device Package 48-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1 949 | 800-1654-5-ND | 1,18000 Kč | Similar |
| 74LVC16244ADGG-Q1J | Nexperia USA Inc. | 599 | 1727-1166-1-ND | 0,81000 Kč | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1 930 | 1727-7308-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 250 | 20,80312 Kč | 5 200,78 Kč |
| 500 | 20,56124 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,85201 Kč | 37 704,02 Kč |
| 4 000 | 18,41682 Kč | 73 667,28 Kč |
| 6 000 | 18,19897 Kč | 109 193,82 Kč |
| 10 000 | 17,95762 Kč | 179 576,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

