
CLV4052ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLV4052ATPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLV4052ATPWRG4Q1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLV4052ATPWRG4Q1 |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLV4052ATPWRG4Q1 Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Texas Instruments | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Crosstalk -45dB @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 20Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 18ns, 18ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4052AQPWRQ1 | Texas Instruments | 2 780 | 296-29044-1-ND | 11,55000 Kč | MFR Recommended |
| MC74LVXT4052DTRG | onsemi | 3 336 | MC74LVXT4052DTRGOSCT-ND | 15,96000 Kč | Direct |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | 6,51000 Kč | Similar |
| 74VHC4052AFT | Toshiba Semiconductor and Storage | 5 424 | 74VHC4052AFTCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,03021 Kč | 6 030,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82884 Kč | 11 657,68 Kč |
| 4 000 | 5,66316 Kč | 22 652,64 Kč |
| 6 000 | 5,58015 Kč | 33 480,90 Kč |
| 10 000 | 5,48816 Kč | 54 881,60 Kč |
| 14 000 | 5,43443 Kč | 76 082,02 Kč |
| 20 000 | 5,38277 Kč | 107 655,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

