
CDCVF2505PWR | |
|---|---|
DigiKey Part Number | 296-9437-2-ND - Tape & Reel (TR) 296-9437-1-ND - Cut Tape (CT) 296-9437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2505PWR |
Description | IC PLL CLOCK DRIVER 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,99000 Kč | 74,99 Kč |
| 10 | 56,40800 Kč | 564,08 Kč |
| 25 | 51,79160 Kč | 1 294,79 Kč |
| 100 | 46,70920 Kč | 4 670,92 Kč |
| 250 | 44,28624 Kč | 11 071,56 Kč |
| 500 | 42,82524 Kč | 21 412,62 Kč |
| 1 000 | 41,62313 Kč | 41 623,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,63340 Kč | 81 266,80 Kč |
| 4 000 | 39,81905 Kč | 159 276,20 Kč |
| Unit Price without VAT: | 74,99000 Kč |
|---|---|
| Unit Price with VAT: | 90,73790 Kč |










