Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T774RSVR-NT

DigiKey Part Number
296-74AVC4T774RSVR-NTTR-ND - Tape & Reel (TR)
296-74AVC4T774RSVR-NTCT-ND - Cut Tape (CT)
296-74AVC4T774RSVR-NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T774RSVR-NT
Description
IC XLTR VL BIDIR 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T774RSVR-NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,51300 Kč255,13 Kč
2523,18160 Kč579,54 Kč
10020,62210 Kč2 062,21 Kč
25019,40132 Kč4 850,33 Kč
50019,11574 Kč9 557,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,31054 Kč51 931,62 Kč
6 00016,94423 Kč101 665,38 Kč
9 00016,76081 Kč150 847,29 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč