
CDCM61002RHBR | |
|---|---|
DigiKey Part Number | 296-31623-2-ND - Tape & Reel (TR) 296-31623-1-ND - Cut Tape (CT) 296-31623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM61002RHBR |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 683.28MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM61002RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 683.28MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,30800 Kč | 1 083,08 Kč |
| 25 | 100,21080 Kč | 2 505,27 Kč |
| 100 | 91,30140 Kč | 9 130,14 Kč |
| 250 | 87,05520 Kč | 21 763,80 Kč |
| 500 | 84,49596 Kč | 42 247,98 Kč |
| 1 000 | 82,38922 Kč | 82 389,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,97899 Kč | 248 936,97 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |







