Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVC1106PWR

DigiKey Part Number
296-27588-2-ND - Tape & Reel (TR)
296-27588-1-ND - Cut Tape (CT)
296-27588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1106PWR
Description
IC CLK BUFFER 1:6 250MHZ 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1106PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:6
Supplier Device Package
14-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1106PGGIRenesas Electronics Corporation675800-2893-5-ND2,75000 KčSimilar
PI6C49X0206TLIEDiodes Incorporated116PI6C49X0206TLIE-ND2,28000 KčSimilar
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1072,88400 Kč728,84 Kč
2567,09280 Kč1 677,32 Kč
10060,71150 Kč6 071,15 Kč
25057,66976 Kč14 417,44 Kč
50057,05744 Kč28 528,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,08620 Kč106 172,40 Kč
4 00052,06438 Kč208 257,52 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč