CD74HCT4094MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 95 702
Unit Price: 12,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 034
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 1 806
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 2 187
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 932
Unit Price: 22,46786 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4094MT

DigiKey Part Number
CD74HCT4094MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT4094MT
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4094MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC