Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC74HCT4094ADR2G

DigiKey Part Number
488-MC74HCT4094ADR2GTR-ND - Tape & Reel (TR)
488-MC74HCT4094ADR2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HCT4094ADR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT4094ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 187
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,18100 Kč71,81 Kč
256,41680 Kč160,42 Kč
1005,57290 Kč557,29 Kč
2505,17140 Kč1 292,85 Kč
5004,92824 Kč2 464,12 Kč
1 0004,72833 Kč4 728,33 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč