
CD74HCT4094M96 | |
|---|---|
DigiKey Part Number | 296-42047-2-ND - Tape & Reel (TR) 296-42047-1-ND - Cut Tape (CT) 296-42047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4094M96 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4094M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 8,02280 Kč | 200,57 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 250 | 6,51228 Kč | 1 628,07 Kč |
| 500 | 6,21724 Kč | 3 108,62 Kč |
| 1 000 | 6,08014 Kč | 6 080,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71915 Kč | 14 297,88 Kč |
| 5 000 | 5,56494 Kč | 27 824,70 Kč |
| 7 500 | 5,48771 Kč | 41 157,82 Kč |
| 12 500 | 5,40214 Kč | 67 526,75 Kč |
| 17 500 | 5,35211 Kč | 93 661,92 Kč |
| 25 000 | 5,30402 Kč | 132 600,50 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |

