MFR Recommended
Similar
Similar
Similar
Similar

CD74HCT4067MG4 | |
|---|---|
DigiKey Part Number | CD74HCT4067MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067MG4 |
Description | IC MUX 16:1 180OHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4067MG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 180Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 55ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 9,76878 Kč | 8 059,24 Kč |
| Unit Price without VAT: | 9,76878 Kč |
|---|---|
| Unit Price with VAT: | 11,82022 Kč |




