CD74HCT4067ME4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 971
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,55946 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 080
Unit Price: 27,51000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 27,93000 Kč
Datasheet
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4067ME4

DigiKey Part Number
CD74HCT4067ME4-ND
Manufacturer
Manufacturer Product Number
CD74HCT4067ME4
Description
IC MUX 16:1 180OHM 24SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4067ME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
180Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 55ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8259,76878 Kč8 059,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76878 Kč
Unit Price with VAT:11,82022 Kč