3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4053MT

DigiKey Part Number
296-CD74HCT4053MTTR-ND - Tape & Reel (TR)
296-CD74HCT4053MTCT-ND - Cut Tape (CT)
296-CD74HCT4053MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4053MT
Description
IC SWITCH SPDT X 3 130OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4053MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4053M96Texas Instruments103 558296-26030-1-ND11,34000 KčMFR Recommended
74HCT4052D,118Nexperia USA Inc.151727-4303-1-ND11,34000 KčSimilar
74HCT4053D,118Nexperia USA Inc.01727-3058-1-ND7,77000 KčSimilar
74HCT4053D-Q100,11Nexperia USA Inc.2 5001727-74HCT4053D-Q100,11TR-ND12,59880 KčSimilar
NLAS4053DR2Gonsemi4 546NLAS4053DR2GOSCT-ND14,70000 KčSimilar
In-Stock: 1 239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2513,00200 Kč325,05 Kč
10011,44390 Kč1 144,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,70060 Kč2 675,15 Kč
50010,25290 Kč5 126,45 Kč
75010,02892 Kč7 521,69 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC