
CD74HCT4020MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4020MTTR-ND - Tape & Reel (TR) 296-CD74HCT4020MTCT-ND - Cut Tape (CT) 296-CD74HCT4020MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4020MT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4020MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4020M | Texas Instruments | 490 | 296-9273-5-ND | 24,36000 Kč | Parametric Equivalent |
| CD74HCT4020M96 | Texas Instruments | 6 490 | 296-42046-1-ND | 11,34000 Kč | Parametric Equivalent |
| CD74HCT4020MT | Texas Instruments | 1 934 | 296-CD74HCT4020MTCT-ND | 24,36000 Kč | Parametric Equivalent |
| 74HCT4020D,653 | Nexperia USA Inc. | 1 129 | 1727-7989-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,14980 Kč | 3 287,45 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

