
CD74HCT4020M96 | |
|---|---|
DigiKey Part Number | 296-42046-2-ND - Tape & Reel (TR) 296-42046-1-ND - Cut Tape (CT) 296-42046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4020M96 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4020M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,48804 Kč | 2 744,02 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03843 Kč | 12 596,08 Kč |
| 5 000 | 4,89925 Kč | 24 496,25 Kč |
| 7 500 | 4,82954 Kč | 36 221,55 Kč |
| 12 500 | 4,75232 Kč | 59 404,00 Kč |
| 17 500 | 4,70719 Kč | 82 375,82 Kč |
| 25 000 | 4,66379 Kč | 116 594,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

