CD74HCT377ME4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 575
Unit Price: 29,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 147
Unit Price: 14,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30570 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT377ME4

DigiKey Part Number
CD74HCT377ME4-ND
Manufacturer
Manufacturer Product Number
CD74HCT377ME4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT377ME4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
50 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT377MTexas Instruments575296-9427-5-ND29,61000 KčMFR Recommended
74HCT377D,652Nexperia USA Inc.1471727-4018-ND14,70000 KčSimilar
74HCT377D,653Nexperia USA Inc.01727-74HCT377D,653CT-ND11,34000 KčSimilar
74HCT377D-Q100JNexperia USA Inc.01727-74HCT377D-Q100JTR-ND6,30570 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
57513,73671 Kč7 898,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,73671 Kč
Unit Price with VAT:16,62142 Kč