
| CD74HCT373M96 | |
|---|---|
| DigiKey Part Number | 296-31614-2-ND - Tape & Reel (TR) 296-31614-1-ND - Cut Tape (CT) 296-31614-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CD74HCT373M96 | 
| Description | IC D-TYPE TRANSP 8:8 20-SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74HCT373M96 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 35ns | |
| Current - Output High, Low | 6mA, 6mA | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč | 
| 10 | 10,86100 Kč | 108,61 Kč | 
| 25 | 9,75400 Kč | 243,85 Kč | 
| 100 | 8,53880 Kč | 853,88 Kč | 
| 250 | 7,96036 Kč | 1 990,09 Kč | 
| 500 | 7,61166 Kč | 3 805,83 Kč | 
| 1 000 | 7,51263 Kč | 7 512,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,92181 Kč | 11 843,62 Kč | 
| 4 000 | 5,75421 Kč | 23 016,84 Kč | 
| 6 000 | 5,67023 Kč | 34 021,38 Kč | 
| 10 000 | 5,57719 Kč | 55 771,90 Kč | 
| 14 000 | 5,52285 Kč | 77 319,90 Kč | 
| 20 000 | 5,47056 Kč | 109 411,20 Kč | 
| Unit Price without VAT: | 15,19000 Kč | 
|---|---|
| Unit Price with VAT: | 18,37990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic