Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT367E

DigiKey Part Number
296-2113-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT367E
Description
IC BUFF NON-INVERT 5.5V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT367E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,43400 Kč154,34 Kč
2513,94280 Kč348,57 Kč
10012,28590 Kč1 228,59 Kč
25011,49768 Kč2 874,42 Kč
50011,02270 Kč5 511,35 Kč
1 00010,63129 Kč10 631,29 Kč
2 50010,21822 Kč25 545,55 Kč
5 0009,96926 Kč49 846,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč