Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HCT151MT | |
|---|---|
DigiKey Part Number | CD74HCT151MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT151MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT151MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M | Texas Instruments | 3 | 296-9254-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 8,82000 Kč | Parametric Equivalent |
| CD74HCT251M | Texas Instruments | 272 | 296-26026-5-ND | 22,89000 Kč | Parametric Equivalent |
| CD74HCT251M96 | Texas Instruments | 4 740 | 296-31607-1-ND | 17,01000 Kč | Parametric Equivalent |
| CD74HCT251MT | Texas Instruments | 24 250 | 296-CD74HCT251MTCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| 1 250 | 8,32478 Kč | 10 405,98 Kč |
| 1 750 | 8,19762 Kč | 14 345,84 Kč |
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| 6 250 | 7,81223 Kč | 48 826,44 Kč |
| 12 500 | 7,65365 Kč | 95 670,62 Kč |
| 25 000 | 7,52309 Kč | 188 077,25 Kč |
| Unit Price without VAT: | 8,41600 Kč |
|---|---|
| Unit Price with VAT: | 10,18336 Kč |



