
CD74HCT123M96 | |
|---|---|
DigiKey Part Number | 296-31602-2-ND - Tape & Reel (TR) 296-31602-1-ND - Cut Tape (CT) 296-31602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT123M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT123M96 Models |
Category | Propagation Delay 25 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 100 | 8,72050 Kč | 872,05 Kč |
| 250 | 8,13044 Kč | 2 032,61 Kč |
| 500 | 7,77514 Kč | 3 887,57 Kč |
| 1 000 | 7,67834 Kč | 7 678,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17384 Kč | 17 934,60 Kč |
| 5 000 | 6,98763 Kč | 34 938,15 Kč |
| 7 500 | 6,89445 Kč | 51 708,38 Kč |
| 12 500 | 6,79116 Kč | 84 889,50 Kč |
| 17 500 | 6,73079 Kč | 117 788,82 Kč |
| 25 000 | 6,67273 Kč | 166 818,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










