Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594N-5.0/NOPB

DigiKey Part Number
LM2594N-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2594N-5.0/NOPB
Description
IC REG BUCK 5V 500MA 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2594N-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
1096,90600 Kč969,06 Kč
4086,39625 Kč3 455,85 Kč
12080,52733 Kč9 663,28 Kč
28077,08814 Kč21 584,68 Kč
52075,04604 Kč39 023,94 Kč
1 00073,24165 Kč73 241,65 Kč
2 52071,19530 Kč179 412,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč