NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT10MT

DigiKey Part Number
296-28587-2-ND - Tape & Reel (TR)
296-28587-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HCT10MT
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT10MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT10MTexas Instruments14296-9247-5-ND23,52000 KčParametric Equivalent
CD74HCT10M96Texas Instruments9 666296-14545-1-ND9,03000 KčParametric Equivalent
CD74HCT10MTTexas Instruments5 339296-28587-1-ND23,52000 KčParametric Equivalent
74HCT10D,653Nexperia USA Inc.01727-7962-1-ND5,25000 KčSimilar
74HCT10D-Q100JNexperia USA Inc.1 6661727-74HCT10D-Q100JTR-ND7,55928 KčSimilar
In-Stock: 238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,90300 Kč169,03 Kč
2515,28640 Kč382,16 Kč
10013,49540 Kč1 349,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75015,31231 Kč11 484,23 Kč
1 25012,08846 Kč15 110,57 Kč
2 50011,28264 Kč28 206,60 Kč
6 25010,71852 Kč66 990,75 Kč
12 50010,31556 Kč128 944,50 Kč
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

5 101In Stock
Ships from Rochester Electronics, LLC