74HCT10D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 666
Unit Price: 7,55928 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 656
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 339
Unit Price: 23,52000 Kč
Datasheet
NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT10D-Q100J

DigiKey Part Number
1727-74HCT10D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT10D-Q100J
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT10D-Q100JNexperia USA Inc.1 6661727-74HCT10D-Q100JTR-ND7,55928 KčParametric Equivalent
CD74HCT10MTexas Instruments14296-9247-5-ND23,52000 KčParametric Equivalent
CD74HCT10M96Texas Instruments9 656296-14545-1-ND9,03000 KčParametric Equivalent
CD74HCT10MTTexas Instruments5 339296-28587-1-ND23,52000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1 666 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,69497 Kč6 737,43 Kč
5 0002,61198 Kč13 059,90 Kč
7 5002,57041 Kč19 278,08 Kč
12 5002,52435 Kč31 554,38 Kč
17 5002,49743 Kč43 705,03 Kč
25 0002,47154 Kč61 788,50 Kč
62 5002,41579 Kč150 986,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,69497 Kč
Unit Price with VAT:3,26091 Kč

Other Suppliers on DigiKey

1 666In Stock
Ships from Rochester Electronics, LLC