CD74HC4094MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 057
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 705
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 295
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 050
Unit Price: 21,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29
Unit Price: 6,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 956
Unit Price: 14,49000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45 606
Unit Price: 3,56966 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4094MT

DigiKey Part Number
296-CD74HC4094MTTR-ND - Tape & Reel (TR)
296-CD74HC4094MTCT-ND - Cut Tape (CT)
296-CD74HC4094MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4094MT
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4094MT Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4094MTexas Instruments4 057296-14290-5-ND21,21000 KčParametric Equivalent
CD74HC4094M96Texas Instruments12 705296-14535-1-ND10,08000 KčParametric Equivalent
CD74HC4094M96G3Texas Instruments2 295296-CD74HC4094M96G3CT-ND13,02000 KčParametric Equivalent
CD74HC4094MTTexas Instruments2 050296-CD74HC4094MTCT-ND21,21000 KčParametric Equivalent
74HC4094D,653Nexperia USA Inc.291727-3070-1-ND6,93000 KčSimilar
Obsolete
Marketplace Stock: 2 050 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 050In Stock
Ships from Rochester Electronics, LLC