Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4094M

DigiKey Part Number
296-14290-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4094M
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4094M Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4094M96Texas Instruments12 705296-14535-1-ND0,41000 KčParametric Equivalent
CD74HC4094M96G3Texas Instruments2 295296-CD74HC4094M96G3CT-ND0,53000 KčParametric Equivalent
CD74HC4094MTTexas Instruments2 050296-CD74HC4094MTCT-ND0,86000 KčParametric Equivalent
74HC4094D,653Nexperia USA Inc.291727-3070-1-ND0,28000 KčSimilar
M74HC4094YRM13TRSTMicroelectronics1 956497-M74HC4094YRM13CT-ND0,59000 KčSimilar
In-Stock: 4 057
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,24500 Kč152,45 Kč
4013,12375 Kč524,95 Kč
12011,94608 Kč1 433,53 Kč
28011,25568 Kč3 151,59 Kč
52010,84506 Kč5 639,43 Kč
1 00010,48199 Kč10 481,99 Kč
2 52010,07071 Kč25 378,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč