MC74HC4094ADG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 784
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 295
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 240
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 956
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 690
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 311
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 500
Unit Price: 8,39919 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12 500
Unit Price: 8,39919 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC74HC4094ADG

DigiKey Part Number
MC74HC4094ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4094ADG
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4094ADG Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC595ADGonsemi2 784MC74HC595ADGOS-ND12,39000 KčParametric Equivalent
MC74HC595ADR2Gonsemi295MC74HC595ADR2GOSCT-ND7,98000 KčParametric Equivalent
NLV74HC4094BDR2Gonsemi2 240488-NLV74HC4094BDR2GCT-ND8,61000 KčParametric Equivalent
M74HC4094YRM13TRSTMicroelectronics1 956497-M74HC4094YRM13CT-ND14,49000 KčSimilar
74HC595DTAEJIN05536-74HC595DTR-ND4,19960 KčParametric Equivalent
Obsolete
Marketplace Stock: 45 606 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45 606In Stock
Ships from Rochester Electronics, LLC