Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLV74HC4094BDR2G

DigiKey Part Number
488-NLV74HC4094BDR2GTR-ND - Tape & Reel (TR)
488-NLV74HC4094BDR2GCT-ND - Cut Tape (CT)
488-NLV74HC4094BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4094BDR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC595ADGonsemi2 784MC74HC595ADGOS-ND12,39000 KčParametric Equivalent
MC74HC595ADR2Gonsemi295MC74HC595ADR2GOSCT-ND7,98000 KčParametric Equivalent
CD74HC595DWRochester Electronics, LLC7 2832156-CD74HC595DW-ND25,83000 KčSimilar
CD74HC595DWRTexas Instruments19 327296-18401-1-ND26,04000 KčSimilar
CD74HC595NSRTexas Instruments0296-18403-1-ND23,94000 KčSimilar
In-Stock: 2 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,06800 Kč60,68 Kč
255,40920 Kč135,23 Kč
1004,67840 Kč467,84 Kč
2504,33232 Kč1 083,08 Kč
5004,12358 Kč2 061,79 Kč
1 0003,95140 Kč3 951,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,38100 Kč113,81 Kč
259,42400 Kč235,60 Kč
1007,19600 Kč719,60 Kč
2506,10368 Kč1 525,92 Kč
5005,43134 Kč2 715,67 Kč
1 0004,86797 Kč4 867,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč